TDK B72510V300K62 technical specifications.
| Capacitance | 200pF |
| Clamping Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 0805 |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510V300K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.