
Surface mount metal oxide varistor (MOV) with 0.5J energy rating and 1A clamping current. Features a 22V varistor voltage, 18V DC rated voltage, and 14V AC rated voltage. Capacitance is 700pF, with a clamping voltage of 38V. Housed in a 1206 (3216 metric) case, this RoHS compliant component operates from -55°C to 150°C.
TDK B72520E0140K062 technical specifications.
| Capacitance | 700pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 38V |
| Depth | 1.6mm |
| Energy | 0.5J |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520E0140K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
