Surface mount varistor, 22V DC rated voltage, 17V AC rated voltage, with a varistor voltage of 27V. Features a 0.6J energy rating and 1A clamping current, with a 44V clamping voltage. Designed for automotive applications, this component is AEC-Q200 qualified and RoHS compliant. Housed in a 1206 (3216 metric) package, it operates across a temperature range of -55°C to 150°C and offers a maximum surge current of 200A.
TDK B72520E0170K062 technical specifications.
| Capacitance | 650pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 44V |
| Depth | 1.6mm |
| Energy | 0.6J |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520E0170K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.