
Multilayer Varistor (MLV) for surface mount applications. Features a 20V AC voltage rating and 26V DC rated voltage. Offers a clamping voltage of 54V at 1A clamping current, with a varistor voltage of 33V. Capacitance is 600pF, and it operates within a temperature range of -55°C to 150°C. Housed in a 1206 (3216 Metric) package, this RoHS compliant component is designed for automotive applications.
TDK B72520E0200K062 technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 54V |
| Depth | 1.6mm |
| Energy | 7J |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520E0200K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.