
Surface mount metal oxide varistor (MOV) offering 30V AC and 38V DC voltage ratings. Features a 47V varistor voltage, 77V clamping voltage, and 1A clamping current. Designed for circuit protection with a 1.1J energy rating and 200A max surge current. Operates across a -55°C to 150°C temperature range, housed in a 1206 (3216 metric) package. Automotive AEC-Q200 series compliant and RoHS compliant.
TDK B72520E0300K062 technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 77V |
| Depth | 1.6mm |
| Energy | 1.1J |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520E0300K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.