
Surface mount metal oxide varistor (MOV) with a 56V varistor voltage, designed for circuit protection. Features a 35V AC maximum voltage rating and a 45V DC rated voltage. Offers a clamping voltage of 90V and a clamping current of 1A, with a maximum surge current capability of 100A and 0.4J energy absorption. Operates across a wide temperature range from -55°C to 150°C. Packaged in a 1206 (3216 metric) case, this RoHS compliant component is suitable for automotive applications.
TDK B72520E0350K062 technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 90V |
| Depth | 1.6mm |
| Energy | 0.4J |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520E0350K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
