
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 68V varistor voltage, 40V AC voltage rating, and 56V DC rated voltage. Offers 1A clamping current and 110V clamping voltage, with a maximum surge current of 100A and 0.5J energy absorption. Operates across a wide temperature range from -55°C to 125°C. Housed in a 1206 (3216 metric) package with dimensions of 3.2mm length, 1.6mm depth, and 250pF capacitance. Compliant with RoHS standards and designed for automotive applications (AEC-Q200).
TDK B72520E0400K062 technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 110V |
| Depth | 1.6mm |
| Energy | 0.5J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520E0400K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
