TDK B72520E1140S262 technical specifications.
| Capacitance | 800pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 40V |
| Depth | 1.6mm |
| Energy | 1.5J |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Varistor Voltage | 28.18V |
| Min Varistor Voltage | 20.83V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q200 |
| Size Code | 1206 |
| Varistor Voltage | 24.5V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72520E1140S262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.