TDK B72520E1250K062 technical specifications.
| Package/Case | 1206 |
| Energy | 1.5J |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520E1250K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.