TDK B72520E300K62 technical specifications.
| Capacitance | 500pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Varistor Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520E300K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.