Surface mount metal oxide varistor (MOV) for circuit protection. Features 8V varistor voltage with a 20% tolerance, 5.5V DC rated voltage, and 4V AC rated voltage. Offers 1.5nF capacitance, 1A clamping current, and 17V clamping voltage. Designed for surface mounting in a 1206 case code, this component handles 150A max surge current and 0.3J energy. Operating temperature range is -55°C to 125°C.
TDK B72520T0040M062 technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 17V |
| Depth | 1.6mm |
| Energy | 0.3J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 4V |
| Max Surge Current | 150A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T0040M062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.