
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 15V varistor voltage, 11V DC rated voltage, and 8V AC rated voltage. Offers 0.5J energy absorption, 1A clamping current, and 200A max surge current. Housed in a 1206 case code (3.2mm x 1.6mm) with a capacitance of 1nF. Operates across a temperature range of -55°C to 125°C.
TDK B72520T0080L062 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 30V |
| Depth | 1.6mm |
| Energy | 0.5J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 8V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 17.25V |
| Min Varistor Voltage | 12.75V |
| Max Voltage Rating (AC) | 8V |
| Max Voltage Rating (DC) | 11V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Varistor Voltage | 15V |
| Voltage Rating (AC) | 8V |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T0080L062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.