
Surface mount varistor designed for circuit protection. Features a 14V DC rated voltage and 11V AC maximum voltage rating. Offers a 0.5J energy absorption capability with a 1A clamping current and 33V clamping voltage. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 1206 surface mount case.
TDK B72520T0110K062 technical specifications.
| Capacitance | 800pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 33V |
| Depth | 1.6mm |
| Energy | 0.5J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 11V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T0110K062 to view detailed technical specifications.
No datasheet is available for this part.
