
Surface mount metal oxide varistor (MOV) for circuit protection. Features 27V varistor voltage with a 10% tolerance, rated for 17VAC and 22VDC. Offers a 200A maximum surge current capability and 1A clamping current at 44V. Encased in a 1206 (3216 metric) SMD package, it operates from -55°C to 125°C and is RoHS compliant.
TDK B72520T0170K062 technical specifications.
| Capacitance | 650pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 44V |
| Clamping Voltage-Max | 44V |
| Depth | 1.6mm |
| Energy | 0.6J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200A |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 17V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Varistor Voltage | 27V |
| Voltage Rating | 22V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T0170K062 to view detailed technical specifications.
No datasheet is available for this part.
