
Surface mount varistor with a 26V DC rated voltage and 20V AC voltage rating. Features a 33V varistor voltage, 54V clamping voltage, and 1A clamping current. Energy rating of 0.7J, with a maximum surge current of 200A. Housed in a 1206 case code (3.2mm x 1.6mm x 1.7mm) and RoHS compliant. Operating temperature range from -55°C to 125°C.
TDK B72520T0200K062 technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 54V |
| Clamping Voltage-Max | 54V |
| Depth | 1.6mm |
| Energy | 0.7J |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200A |
| Max Supply Voltage | 20V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0mR |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T0200K062 to view detailed technical specifications.
No datasheet is available for this part.
