
Surface mount varistor with 31V DC rated voltage and 25V AC voltage rating. Features 1 Joule energy rating, 200A peak pulse current, and 1A clamping current. Capacitance is 550pF, with a varistor voltage of 39V and a 10% tolerance. Housed in a 1206 (3216 metric) surface mount package, operating from -55°C to 125°C. RoHS compliant.
TDK B72520T0250K062 technical specifications.
| Capacitance | 550pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 65V |
| Depth | 1.6mm |
| Energy | 1J |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 25V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CT |
| Size Code | 1206 |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T0250K062 to view detailed technical specifications.
No datasheet is available for this part.