
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 38V DC rated voltage, 30V AC rated voltage, and 47V varistor voltage with a 10% tolerance. Offers 1.1J energy absorption, 1A clamping current, and 77V clamping voltage. Housed in a 1206 (3.2mm x 1.6mm) case code with a maximum surge current of 200A. Operating temperature range from -55°C to 125°C, with RoHS compliance.
TDK B72520T0300K062 technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 77V |
| Depth | 1.6mm |
| Energy | 1.1J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 30V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Reach SVHC Compliant | No |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T0300K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
