
Surface mount varistor with 56V varistor voltage, 45V DC rated voltage, and 35V AC voltage rating. Features 0.4J energy absorption, 1A clamping current, and 90V clamping voltage. Designed for 1206 (3216 metric) surface mount applications, this ceramic resistor offers a wide operating temperature range from -55°C to 125°C. Maximum surge current and peak pulse current are 100A, with a maximum output current of 100A.
TDK B72520T0350K062 technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 90V |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Energy | 0.4J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 35V |
| Max Surge Current | 100A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Reach SVHC Compliant | No |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Varistor Voltage | 56V |
| Voltage Rating | 5.5V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T0350K062 to view detailed technical specifications.
No datasheet is available for this part.
