
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 65V DC rated voltage, 50V AC voltage rating, and 82V varistor voltage. Offers 0.6J energy absorption, 1A clamping current, and 135V clamping voltage. Designed for 1206 (3216 metric) surface mount applications with a maximum surge current of 100A. Operating temperature range from -55°C to 125°C.
TDK B72520T0500K062 technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 135V |
| Depth | 1.6mm |
| Energy | 0.6J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 50V |
| Max Surge Current | 100A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T0500K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
