
Surface mount metal oxide varistor (MOV) for circuit protection. Features 85V DC rated voltage, 60V AC voltage rating, and 100V varistor voltage. Offers 0.7J energy absorption and 1A clamping current at 165V clamping voltage. Designed for surface mounting in a 1206 case code (3.2mm x 1.6mm), operating from -55°C to 125°C. RoHS compliant and packaged on tape and reel.
TDK B72520T0600K062 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 165V |
| Depth | 1.6mm |
| Energy | 0.7J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CT |
| Size Code | 1206 |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T0600K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
