
Surface mount metal oxide varistor (MOV) for circuit protection. Features 14VAC/16VDC maximum voltage rating, 22V varistor voltage with 23% tolerance, and 200A maximum surge current capability. Offers 0.6J energy absorption and 40V clamping voltage at 1A clamping current. Encased in a 1206 (3216 metric) SMD package with tin plating, operating from -55°C to 125°C. Supplied on tape and reel, this RoHS compliant component is ideal for automotive applications.
TDK B72520T1140S262 technical specifications.
| Capacitance | 800pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 40V |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 1.6mm |
| Energy | 0.6J |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 23% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 23% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T1140S262 to view detailed technical specifications.
No datasheet is available for this part.
