
TDK's B72520T1140S272 is a 1206 case code metal oxide varistor with a current rating of 1A and energy of 0.6J. It operates between -55°C and 125°C and is suitable for surface mount applications. The varistor has a voltage rating of 16V DC and 14V AC, with a tolerance of 23%. It is available in tape and reel packaging with 12,000 units per package.
TDK B72520T1140S272 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1A |
| Energy | 0.6J |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 23% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T1140S272 to view detailed technical specifications.
No datasheet is available for this part.
