
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 39V varistor voltage and 25VAC/31VDC voltage rating. Offers 200A maximum surge current capability and 65V clamping voltage. With a 550pF capacitance and 1206 case code, this RoHS compliant component operates from -55°C to 125°C.
TDK B72520T1250K062 technical specifications.
| Capacitance | 550pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 65V |
| Current Rating | 1A |
| ESD Protection | Yes |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B725 |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T1250K062 to view detailed technical specifications.
No datasheet is available for this part.