TDK B72520T1250K62 technical specifications.
| Capacitance | 550pF |
| Clamping Current | 1A |
| Clamping Voltage | 65V |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Size Code | 1206 |
| Varistor Voltage | 39V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T1250K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.