
Surface mount SIDAC with 18V DC rated voltage and 14V AC rated voltage. Features 22V varistor voltage with a 10% tolerance, 38V clamping voltage, and 1A clamping current. Offers 200A peak pulse current capability and 0.5J energy rating. Operates across a -55°C to 125°C temperature range, housed in a 1206 (3216 metric) package.
TDK B72520T140K62 technical specifications.
| Capacitance | 700pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 38V |
| Depth | 1.6mm |
| Energy | 0.5J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 14V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200A |
| Reach SVHC Compliant | No |
| Size Code | 1206 |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T140K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.