TDK B72520T140K72 technical specifications.
| Package/Case | 1206 |
| Energy | 0.5J |
| Max Surge Current | 200A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T140K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.