TDK B72520T200K72 technical specifications.
| Package/Case | 1206 |
| Energy | 0.7J |
| Max Surge Current | 200A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T200K72 to view detailed technical specifications.
No datasheet is available for this part.