This TDK SIDAC features a capacitance of 200pF and a varistor voltage of 47V. It has a maximum output current of 200A and a maximum surge current of 200A. The device is packaged in a 1206 case and is lead free. It is available in quantities of 8000 per reel and is suitable for surface mount applications.
TDK B72520T300K72 technical specifications.
| Capacitance | 200pF |
| Package/Case | 1206 |
| Energy | 1.1J |
| Lead Free | Lead Free |
| Max Output Current | 200A |
| Max Surge Current | 200A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T300K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.