TDK B72520T500K62 technical specifications.
| Capacitance | 120pF |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 135V |
| Depth | 1.6mm |
| Energy | 0.6J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Size Code | 1206 |
| Varistor Voltage | 82V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T500K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.