TDK B72520T500K72 technical specifications.
| Package/Case | 1206 |
| Energy | 0.6J |
| Max Surge Current | 100A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520T500K72 to view detailed technical specifications.
No datasheet is available for this part.