Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 11VAC/14VDC maximum voltage rating, 18V varistor voltage, and 33V clamping voltage. Offers 200A maximum surge current capability with 1A continuous current rating. Encased in a 1206 (3216 metric) SMD package with 800pF capacitance. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
TDK B72520V0110K062 technical specifications.
| Capacitance | 800pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 33V |
| Current Rating | 1A |
| Depth | 1.6mm |
| Energy | 0.5J |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520V0110K062 to view detailed technical specifications.
No datasheet is available for this part.