TDK B72520V0200K062 technical specifications.
| Capacitance | 600pF |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 54V |
| Contact Plating | Silver |
| Depth | 1.6mm |
| Energy | 0.7J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520V0200K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.