The TDK B72520V0250K072 is a SIDAC with a voltage rating of 31V and a current rating of 1A. It has a tolerance of 10% and is available in a 1206 package. The component is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B72520V0250K072 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1A |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Series | Standard |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520V0250K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.