TDK B72520V0400K062 technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 110V |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520V0400K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.