The TDK B72520V0600K062 is a 100V metal oxide varistor with a maximum voltage rating of 85V DC and 60V AC. It has a maximum surge current of 100A and a clamping voltage of 165V. The varistor is designed for surface mount applications and has a packaging type of tape and reel. It is RoHS compliant and has a size code of 1206. The device operates within a temperature range of -55°C to 125°C.
TDK B72520V0600K062 technical specifications.
| Capacitance | 100pF |
| Clamping Current | 1A |
| Clamping Voltage | 165V |
| Depth | 1.6mm |
| Energy | 0.7J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Varistor Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520V0600K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.