Surface mount multilayer varistor, 31V voltage rating, 25Vrms AC max voltage rating, and 31V DC max voltage rating. Features 39V varistor voltage with a 10% tolerance, 65V clamping voltage, and 200A max surge current. Offers 1A clamping current, 1J energy rating, and 550pF capacitance. Packaged in a 1206 case with a UL94 V-0 flammability rating, operating from -55°C to 125°C.
TDK B72520V250K62 technical specifications.
| Capacitance | 550pF |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 65V |
| Depth | 1.6mm |
| Energy | 1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Size Code | 1206 |
| Varistor Voltage | 39V |
| Voltage Rating | 31V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520V250K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.