TDK B72520V350K62 technical specifications.
| Capacitance | 200pF |
| Clamping Current | 1A |
| Clamping Voltage | 90V |
| Depth | 1.6mm |
| Energy | 0.4J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200A |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 1206 |
| Varistor Voltage | 56V |
| Voltage Rating | 45V |
| DC Rated Voltage | 45V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520V350K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.