Surface mount SIDAC with 100V varistor voltage and 10% tolerance. Features 60VAC/85VDC maximum voltage rating, 1A current rating, and 100A maximum surge current. Operates within a -55°C to 125°C temperature range, with a 165V clamping voltage and 1A clamping current. Packaged in a 1206 SMD case, this component offers 0.7J energy handling.
TDK B72520V600K62 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 165V |
| Current Rating | 1A |
| Depth | 1.6mm |
| Energy | 0.7J |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B725 |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating | 85V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Voltage Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520V600K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
