
Surface mount SIDAC, 1206 case code, with a 1.2nF capacitance and 20% tolerance. Features a 1A clamping current, 25V clamping voltage, and 1A current rating. Operates across a -55°C to 125°C temperature range, with a maximum surge current of 200A. Rated for 6V AC and 8V DC, with a maximum voltage rating of 85V. Packaged in tape and reel, 3000 units per package.
TDK B72520V60M62 technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 25V |
| Current Rating | 1A |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200A |
| Max Surge Current | 200A |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B725 |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Varistor Voltage | 11V |
| Voltage Rating | 85V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72520V60M62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.