TDK B72527G3200K033 technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 54V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | SHCV |
| Termination | Through Hole |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72527G3200K033 to view detailed technical specifications.
No datasheet is available for this part.