Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72527G3350K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Clamping Voltage | 90V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SHCV |
| Termination | Through Hole |
| Voltage Rating (AC) | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72527G3350K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.