
Automotive-grade Metal Oxide Varistor (MOV) for circuit protection. Features a 22V varistor voltage, 14V AC maximum voltage rating, and 18V DC rated voltage. Offers a clamping voltage of 38V and a clamping current of 2.5A, with 1.5J energy absorption. This surface mount component is housed in a 1210 (3225 metric) case code, with a capacitance of 2nF. Operating temperature range is -55°C to 150°C.
TDK B72530E0140K062 technical specifications.
| Capacitance | 2nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 38V |
| Depth | 2.5mm |
| Energy | 1.5J |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530E0140K062 to view detailed technical specifications.
No datasheet is available for this part.
