
Surface mount metal oxide varistor (MOV) with 1.8nF capacitance, designed for circuit protection. Features a 27V varistor voltage, 44V clamping voltage, and 2.5A clamping current. Operating temperature range from -55°C to 150°C. 1.7J energy absorption capability. AEC-Q200 qualified for automotive applications.
TDK B72530E0170K062 technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 44V |
| Depth | 2.5mm |
| Energy | 1.7J |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530E0170K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
