
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 31V DC rated voltage, 25V AC voltage rating, and 39V varistor voltage. Offers 1.7J energy absorption and 2.5A clamping current with a 65V clamping voltage. Housed in a 1210 (3225 metric) surface mount package, operating from -55°C to 150°C. RoHS compliant and suitable for automotive applications.
TDK B72530E0250K062 technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 65V |
| Depth | 2.5mm |
| Energy | 1.7J |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530E0250K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
