
Surface mount metal oxide varistor (MOV) with a 38V DC rated voltage and 30V AC voltage rating. Features a 47V varistor voltage, 77V clamping voltage, and 2.5A clamping current. Designed for circuit protection, this component offers 2J energy absorption and a maximum surge current of 300A. Housed in a 1210 (3225 metric) surface mount package, it operates within a temperature range of -55°C to 150°C and is RoHS compliant.
TDK B72530E0300K062 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 77V |
| Depth | 2.5mm |
| Energy | 2J |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 300A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530E0300K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.