
The TDK B72530E1140S262 is a single varistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum surge current of 400A and a varistor voltage of 24.5V. The varistor is packaged in a 1210 surface mount package and is lead free. The device is RoHS compliant and is available in a cut tape packaging format.
TDK B72530E1140S262 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Energy | 1.6J |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 28.18V |
| Min Varistor Voltage | 20.83V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Varistor Voltage | 24.5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530E1140S262 to view detailed technical specifications.
No datasheet is available for this part.
