The TDK B72530H1170K62 is a single SIDAC with a varistor voltage of 27V and a maximum surge current of 400A. It is packaged in a 1210 surface mount package with a quantity of 3000 per reel. The SIDAC has an energy rating of 1.7J and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
TDK B72530H1170K62 technical specifications.
| Package/Case | 1210 |
| Energy | 1.7J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530H1170K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.