TDK B72530T0060M062 technical specifications.
| Capacitance | 4nF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 25V |
| Depth | 2.5mm |
| Energy | 0.7J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 300A |
| Max Varistor Voltage | 13.2V |
| Min Varistor Voltage | 8.8V |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Varistor Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T0060M062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
