TDK B72530T0080L062 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Clamping Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 15V |
| Peak Pulse Current | 400A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CT |
| Voltage Rating (AC) | 8V |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T0080L062 to view detailed technical specifications.
No datasheet is available for this part.