
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 22V varistor voltage, 14V AC maximum voltage rating, and 18V DC rated voltage. Offers a 400A peak pulse current handling capability and 2.5A clamping current at 38V clamping voltage. Designed in a 1210 package with 2nF capacitance and 1.5J energy absorption. Operates across a -55°C to 125°C temperature range.
TDK B72530T0140K062 technical specifications.
| Capacitance | 2nF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 38V |
| Depth | 2.5mm |
| Energy | 1.5J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 14V |
| Max Surge Current | 400A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T0140K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
